Part Details for 7447221331 by Wurth Elektronik
Overview of 7447221331 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7447221331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-9644-ND
|
DigiKey | FIXED IND 330UH 1.35A 320MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
30 In Stock |
|
$1.1140 / $1.9100 | Buy Now |
DISTI #
710-7447221331
|
Mouser Electronics | Power Inductors - Leaded WE-TI 1016 WrWnd 330 uH 1.35A 320mOhms RoHS: Compliant | 0 |
|
$1.1100 / $1.9100 | Order Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Quest Components | 168 |
|
$1.7760 / $3.5520 | Buy Now | |
DISTI #
73D1931
|
Bürklin Elektronik | Choke, radial, 330 µH, 1.35 A, 7447221331 Min Qty: 1 | 35 |
|
$1.1166 / $1.6427 | Buy Now |
Part Details for 7447221331
7447221331 CAD Models
7447221331 Part Data Attributes
|
7447221331
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447221331
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11 mm | |
Package Length | 17 mm | |
Package Style | PCB Mount | |
Packing Method | Tray | |
Rated Current-Max | 1.35 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |