-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7787
|
Newark | Inductor, 3300Uh, 0.4A, 5%, Radial, Product Range:We-Tif Series, Inductance:3.3Mh, Rms Current (Irms):400Ma, Saturation Current (Isat):500Ma, Dc Resistance Max:3.2Ohm, Inductance Tolerance:± 5%, Svhc:No Svhc (15-Jan-2019 Rohs Compliant: Yes |Wurth Elektronik 7447221332 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $2.4100 | Buy Now |
DISTI #
732-9649-ND
|
DigiKey | FIXED IND 3.3MH 400MA 3.2 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
35 In Stock |
|
$1.1140 / $1.9000 | Buy Now |
DISTI #
710-7447221332
|
Mouser Electronics | Power Inductors - Leaded WE-TI 1016 WrWnd 330 0uH 0.4A 3.2Ohms RoHS: Compliant | 84 |
|
$1.1100 / $1.9100 | Buy Now |
|
Bristol Electronics | 490 |
|
RFQ | ||
|
Quest Components | 392 |
|
$1.4652 / $3.5520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447221332
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447221332
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 3.2 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11 mm | |
Package Length | 17 mm | |
Package Style | PCB Mount | |
Packing Method | Tray | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 0.5 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 5% |