Part Details for 7447231331 by Wurth Elektronik
Overview of 7447231331 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 7447231331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0224
|
Newark | Inductor, 330Uh, 1.4A, 10%, Radial, Product Range:We-Tif Series, Inductance:330Μh, Rms Current (Irms):1.4A, Saturation Current (Isat):1.75A, Dc Resistance Max:0.29Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Wurth Elektronik 7447231331 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6800 / $2.3400 | Buy Now |
DISTI #
732-7185-ND
|
DigiKey | FIXED IND 330UH 1.4A 290 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1700 / $1.9900 | Buy Now |
DISTI #
710-7447231331
|
Mouser Electronics | Power Inductors - Leaded WE-TI Radial 1018 33 0uH 1.4A 29mOhms RoHS: Compliant | 60 |
|
$1.1700 / $2.0300 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 330UH, 10%, 1 ELEMENT, FERRITE-CORE | 480 |
|
$1.5444 / $3.7440 | Buy Now |
DISTI #
73D1941
|
Bürklin Elektronik | Choke, radial, 330 µH, 1.4 A, 7447231331 Min Qty: 1 | 30 |
|
$1.1825 / $1.8334 | Buy Now |
Part Details for 7447231331
7447231331 CAD Models
7447231331 Part Data Attributes:
|
7447231331
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447231331
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11 mm | |
Package Length | 19 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 1.9 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |