Part Details for 7447231682 by Wurth Elektronik
Overview of 7447231682 by Wurth Elektronik
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 7447231682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0229
|
Newark | Inductor, 6800Uh, 0.3A, 5%, Radial, Product Range:We-Tif Series, Inductance:6.8Mh, Rms Current (Irms):300Ma, Saturation Current (Isat):390Ma, Dc Resistance Max:5.75Ohm, Inductance Tolerance:± 5%, Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Wurth Elektronik 7447231682 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6800 / $2.3000 | Buy Now |
DISTI #
732-7190-ND
|
DigiKey | FIXED IND 6.8MH 300MA 5.75OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
32 In Stock |
|
$1.1700 / $1.9900 | Buy Now |
DISTI #
710-7447231682
|
Mouser Electronics | Power Inductors - Leaded WE-TI Radial 1018 68 00uH 0.3A 575mOhms RoHS: Compliant | 0 |
|
$1.1700 / $1.9900 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 60 |
|
$1.4000 / $2.8000 | Buy Now |
|
Bristol Electronics | 420 |
|
RFQ | ||
|
Quest Components | 336 |
|
$1.7316 / $3.7440 | Buy Now | |
|
Quest Components | 48 |
|
$1.8750 / $3.7500 | Buy Now | |
DISTI #
73D1946
|
Bürklin Elektronik | Choke, radial, 6800 µH, 0.3 A, 7447231682 Min Qty: 1 | 20 |
|
$1.1714 / $1.8162 | Buy Now |
DISTI #
2493178
|
element14 Asia-Pacific | INDUCTOR, 6800UH, 0.3A, 5%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2319 / $2.1024 | Buy Now |
DISTI #
2493178
|
Farnell | INDUCTOR, 6800UH, 0.3A, 5%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$1.4744 / $2.4490 | Buy Now |
Part Details for 7447231682
7447231682 CAD Models
7447231682 Part Data Attributes:
|
7447231682
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447231682
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC | |
DC Resistance | 5.75 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11 mm | |
Package Length | 19 mm | |
Package Style | PCB Mount | |
Packing Method | Tray | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 0.4 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 5% |