Part Details for 744732153 by Wurth Elektronik
Overview of 744732153 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 744732153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1903
|
Newark | Power Inductor, 15Mh, Unshielded, 0.15A Rohs Compliant: Yes |Wurth Elektronik 744732153 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$1.2500 / $1.6800 | Buy Now |
DISTI #
732-744732153-ND
|
DigiKey | WE-TI RADIAL LEADED WIRE WOUND I Min Qty: 1 Lead time: 18 Weeks Container: Tray |
135 In Stock |
|
$1.0780 / $1.4900 | Buy Now |
DISTI #
710-744732153
|
Mouser Electronics | Power Inductors - Leaded WE-TI 8075 15000 uH 5% IR = 0.1A Isat = 0.15A RDC = 60 Ohms Shrink Tube RoHS: Compliant | 0 |
|
$1.0700 / $1.4900 | Order Now |
Part Details for 744732153
744732153 CAD Models
744732153 Part Data Attributes:
|
744732153
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744732153
Wurth Elektronik
WE-TI Radial Leaded Wire Wound Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC | |
DC Resistance | 60 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 9.5 mm | |
Package Length | 8 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 0.45 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 5% |