-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4667
|
Newark | Inductor, Power, 220Uh, 10%, 9.5X9.5Mm, Product Range:We-Ti Series, Inductance:220Μh, Inductor Construction:Unshielded, Rms Current (Irms):750Ma, Saturation Current (Isat):1.2A, Dc Resistance Max:0.7Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Wurth Elektronik 744732221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.5700 | Buy Now |
DISTI #
732-3750-ND
|
DigiKey | FIXED IND 220UH 750MA 700MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
167 In Stock |
|
$0.9980 / $1.3800 | Buy Now |
DISTI #
710-744732221
|
Mouser Electronics | Power Inductors - Leaded WE-TI RadXtnd Ld8075 WW220uH .75A .7Ohm RoHS: Compliant | 42 |
|
$0.9980 / $1.3800 | Buy Now |
DISTI #
73D1953
|
Bürklin Elektronik | Choke, radial, 220 µH, 0.75 A, 744732221 Min Qty: 1 | 35 |
|
$1.0053 / $1.3188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744732221
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744732221
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 9.5 mm | |
Package Length | 8 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 4.8 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |