Part Details for 744741221 (ALTERNATE: 4889942) by Wurth Electronics Midcom
Overview of 744741221 (ALTERNATE: 4889942) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744741221 (ALTERNATE: 4889942)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996912
|
RS | Radial Leaded Wire Wound Inductor, Fixed, .66A, 1.5Ohm, 220uH, WE-TI Series | Wurth Electronics 744741221 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.2200 / $1.6200 | Buy Now |