-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-3735-ND
|
DigiKey | FIXED IND 2.2MH 210MA 11 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
87 In Stock |
|
$1.1030 / $1.5300 | Buy Now |
DISTI #
710-744741222
|
Mouser Electronics | Power Inductors - Leaded WE-TI RadXtnd Ld8055 WW2200uH .21A 11Ohm RoHS: Compliant | 281 |
|
$1.0500 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744741222
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744741222
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC | |
DC Resistance | 11 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.8 mm | |
Package Length | 5.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.21 A | |
Self Resonance Frequency | 1.6 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 5% |