-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2506
|
Newark | Inductor, 220Uh, 0.29 Ohm, 1.05A Rohs Compliant: Yes |Wurth Elektronik 7447452221 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 206 |
|
$1.5400 / $2.0700 | Buy Now |
DISTI #
732-3082-ND
|
DigiKey | FIXED IND 220UH 1.2A 290 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
657 In Stock |
|
$1.3130 / $1.8200 | Buy Now |
DISTI #
710-7447452221
|
Mouser Electronics | Power Inductors - Leaded WE-TI RadXtnd Ld8012 WW220uH 1.20A .27Ohm RoHS: Compliant | 1558 |
|
$1.3100 / $1.8200 | Buy Now |
DISTI #
73D1973
|
Bürklin Elektronik | Choke, radial, 220 µH, 1.2 A, 7447452221 Min Qty: 1 | 50 |
|
$1.3019 / $1.7181 | Buy Now |
DISTI #
4132375
|
element14 Asia-Pacific | INDUCTOR, 220UH, 0.29 OHM, 1.05A RoHS: Compliant Min Qty: 1 Container: Each | 206 |
|
$1.3482 / $1.9050 | Buy Now |
DISTI #
4132375
|
Farnell | INDUCTOR, 220UH, 0.29 OHM, 1.05A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 206 |
|
$1.2853 / $1.8967 | Buy Now |
|
LCSC | 220uH 10% 1.05A - Power Inductors ROHS | 28 |
|
$1.0833 / $1.7175 | Buy Now |
|
Perfect Parts Corporation | 293 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447452221
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447452221
Wurth Elektronik
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.29 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 9.5 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 9.5 mm | |
Package Length | 13.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 3.4 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 5 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |