-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4686
|
Newark | Inductor, 330Uh, 850Ma, Radial Leaded, Product Range:We-Ti Series, Inductance:330µh, Inductor Construction:Unshielded, Rms Current (Irms):1.1A, Saturation Current (Isat):850Ma, Dc Resistance Max:0.47Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Wurth Elektronik 7447452331 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8400 / $2.3800 | Buy Now |
DISTI #
732-4190-ND
|
DigiKey | FIXED IND 330UH 1.1A 470 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
122 In Stock |
|
$1.3400 / $1.8500 | Buy Now |
DISTI #
710-7447452331
|
Mouser Electronics | Power Inductors - Leaded WE-TI RadXtnd Ld8012 WW330uH 1.1A .47Ohm RoHS: Compliant | 1710 |
|
$1.5900 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447452331
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447452331
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
DC Resistance | 0.47 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 9.5 mm | |
Package Length | 13.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 2.6 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 5 mA | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |