-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-TI Radial Leaded Wire Wound Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4703
|
Newark | Inductor, 150Uh, 2A, 10%, Radial, Product Range:We-Ti Series, Inductance:150Μh, Inductor Construction:Unshielded, Rms Current (Irms):2A, Saturation Current (Isat):2.1A, Dc Resistance Max:0.18Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Wurth Elektronik 7447480151 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$1.8900 / $2.3200 | Buy Now |
DISTI #
732-4194-ND
|
DigiKey | FIXED IND 150UH 2A 180 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
118 In Stock |
|
$1.4710 / $2.0400 | Buy Now |
DISTI #
710-7447480151
|
Mouser Electronics | Power Inductors - Leaded WE-TI RadXtnd Ld1014 WW150uH 2A .18Ohm RoHS: Compliant | 385 |
|
$1.4700 / $2.0400 | Buy Now |
DISTI #
73D1996
|
Bürklin Elektronik | Choke, radial, 150 µH, 2 A, 7447480151 Min Qty: 1 | 40 |
|
$1.4813 / $1.9463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447480151
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447480151
Wurth Elektronik
WE-TI Radial Leaded Wire Wound Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10.5 mm | |
Package Length | 14.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 3.1 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |