Part Details for 744750420047 by Wurth Elektronik
Overview of 744750420047 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 744750420047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-7153-ND
|
DigiKey | FIXED IND 4.7UH 8.7A 8.5MOHM TH Min Qty: 1 Lead time: 24 Weeks Container: Tray |
94 In Stock |
|
$1.3100 / $2.2300 | Buy Now |
DISTI #
710-744750420047
|
Mouser Electronics | Power Inductors - Leaded WE-FAMI THT 1280 4.7uH 8.7A 8.5mOhms RoHS: Compliant | 0 |
|
$1.3000 / $2.2300 | Order Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 480 |
|
$1.9240 / $3.1200 | Buy Now |
Part Details for 744750420047
744750420047 CAD Models
744750420047 Part Data Attributes:
|
744750420047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744750420047
Wurth Elektronik
WE-FAMI THT Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
DC Resistance | 0.0085 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 5 mm | |
Lead Spacing | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 12.8 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Rated Current-Max | 8.7 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |