-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-FAMI THT Power Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0246
|
Newark | Inductor, 10Uh, 11.4A, 20%, Radial, Product Range:We-Fami Series, Inductance:10µh, Rms Current (Irms):11.4A, Saturation Current (Isat):13.4A, Dc Resistance Max:0.0068Ohm, Inductance Tolerance:± 20%, Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |Wurth Elektronik 744750560100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$1.6500 / $2.6500 | Buy Now |
DISTI #
732-7162-ND
|
DigiKey | FIXED IND 10UH 11.4A 6.8MOHM TH Min Qty: 1 Lead time: 24 Weeks Container: Tray |
50 In Stock |
|
$1.4400 / $2.4600 | Buy Now |
DISTI #
710-744750560100
|
Mouser Electronics | Power Inductors - Leaded WE-FAMI THT 1415 10uH 11.4A 6.8mOhms RoHS: Compliant | 70 |
|
$1.4400 / $2.4600 | Buy Now |
DISTI #
71071174
|
RS | 10 uH +/-20% Ferrite Power Inductor, 11.4A Idc, 6.8mO Rdc WE-FAMI | Wurth Elektronik 744750560100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744750560100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744750560100
Wurth Elektronik
WE-FAMI THT Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
DC Resistance | 0.0068 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.2 mm | |
Lead Length | 5 mm | |
Lead Spacing | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 14.8 mm | |
Package Length | 15.8 mm | |
Package Style | Radial | |
Rated Current-Max | 11.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |