744750560220
Description: WE-FAMI THT Power Inductor

Overview of 744750560220 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 744750560220 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 55Y0247
Newark Inductor, 22Uh, 7.7A, 20%, Radial, Product Range:We-Fami Series, Inductance:22µh, Rms Current (Irms):7.7A, Saturation Current (Isat):8.9A, Dc Resistance Max:0.0145Ohm, Inductance Tolerance:± 20%, Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Wurth Elektronik 744750560220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 98
  • 1 $2.6500
  • 10 $2.5400
  • 25 $2.4300
  • 50 $2.3200
  • 100 $2.0300
  • 500 $1.6500
$1.6500 / $2.6500 Buy Now
DISTI # 732-7163-ND
DigiKey FIXED IND 22UH 7.7A 14.5MOHM TH Min Qty: 1 Lead time: 24 Weeks Container: Tray 297
In Stock
  • 1 $2.4600
  • 50 $2.1300
  • 100 $1.8300
  • 250 $1.6000
  • 500 $1.4400
$1.4400 / $2.4600 Buy Now
DISTI # 710-744750560220
Mouser Electronics Power Inductors - Leaded WE-FAMI THT 1415 22uH 7.7A 14.5mOhms RoHS: Compliant 327
  • 1 $2.4600
  • 25 $2.4400
  • 50 $2.1300
  • 70 $1.6000
  • 280 $1.4400
$1.4400 / $2.4600 Buy Now
DISTI # 71071175
RS 22 uH +/-20% Ferrite Power Inductor, 7.7A Idc, 14.5mO Rdc WE-FAMI | Wurth Elektronik 744750560220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $3.0000
$3.0000 RFQ

CAD Models for 744750560220 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 744750560220 by Wurth Elektronik

744750560220
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Construction
Cylindrical
DC Resistance
0.0145 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.9 mm
Lead Length
5 mm
Lead Spacing
12 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Diameter
14.8 mm
Package Length
15.8 mm
Package Style
Radial
Rated Current-Max
7.7 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
YES
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. 744750560220
    Wurth Elektronik
    WE-FAMI THT Power Inductor
    VS

Related Parts for 744750560220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 744750560220 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 744750560220 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 744750560220 would you like to use for your alert(s)?
  • Please alert me when 744750560220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 744750560220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 744750560220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 744750560220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 744750560220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 744750560220 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: