Part Details for 744758268A by Wurth Elektronik
Overview of 744758268A by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744758268A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2680
|
Newark | Wirewound Inductor, 680Nh, 0.48A, 1008 Rohs Compliant: Yes |Wurth Elektronik 744758268A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 490 |
|
$0.4310 / $0.6140 | Buy Now |
DISTI #
732-744758268ACT-ND
|
DigiKey | FIXED IND 680NH 480MA 1.2OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.3740 / $0.5900 | Buy Now |
DISTI #
710-744758268A
|
Mouser Electronics | Power Inductors - SMD WE-RFH Ferrite SMT Inductor RoHS: Compliant | 1990 |
|
$0.3730 / $0.5900 | Buy Now |
Part Details for 744758268A
744758268A CAD Models
744758268A Part Data Attributes:
|
744758268A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744758268A
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 2.6 mm | |
Package Style | SMT | |
Package Width | 2.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.48 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 375 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 100MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |