Part Details for 744760110A by Wurth Elektronik
Overview of 744760110A by Wurth Elektronik
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744760110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2683
|
Newark | Wirewound Inductor, 10Nh, 0.6A, 0805 Rohs Compliant: Yes |Wurth Elektronik 744760110A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2530 / $0.3120 | Buy Now |
DISTI #
732-744760110ACT-ND
|
DigiKey | FIXED IND 10NH 600MA 80 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1020 In Stock |
|
$0.1960 / $0.3000 | Buy Now |
DISTI #
710-744760110A
|
Mouser Electronics | RF Inductors - SMD WE-KI 0805 10nH 600mA DCR=80mOhms 5% AEC-Q200 RoHS: Compliant | 166 |
|
$0.1960 / $0.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 22000 |
|
RFQ | |
DISTI #
3812956
|
element14 Asia-Pacific | WIREWOUND INDUCTOR, 10NH, 0.6A, 0805 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1950 / $0.3169 | Buy Now |
DISTI #
3812956RL
|
element14 Asia-Pacific | WIREWOUND INDUCTOR, 10NH, 0.6A, 0805 RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.1950 / $0.2792 | Buy Now |
DISTI #
3812956
|
Farnell | WIREWOUND INDUCTOR, 10NH, 0.6A, 0805 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1858 / $0.3001 | Buy Now |
DISTI #
3812956RL
|
Farnell | WIREWOUND INDUCTOR, 10NH, 0.6A, 0805 RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1858 / $0.2461 | Buy Now |
Part Details for 744760110A
744760110A CAD Models
744760110A Part Data Attributes:
|
744760110A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744760110A
Wurth Elektronik
WE-KI SMD Wire Wound Ceramic Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |