-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5992
|
Newark | Inductor, 33Nh, 500Ma, 5%, 0805, Inductance:33Nh, Dc Resistance Max:0.27Ohm, Self Resonant Frequency:2.05Ghz, Dc Current Rating:500Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:We-Ki Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Wurth Elektronik 74476013C Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1429 |
|
$0.3420 / $0.4160 | Buy Now |
DISTI #
732-1783-1-ND
|
DigiKey | FIXED IND 33NH 500MA 270MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1916 In Stock |
|
$0.2490 / $0.4000 | Buy Now |
DISTI #
710-74476013C
|
Mouser Electronics | RF Inductors - SMD WE-KI 0805 33nH 500mA DCR=270mOhms5% RoHS: Compliant | 465 |
|
$0.2480 / $0.4000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.033UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD, 0907 | 430 |
|
$0.2604 / $0.5580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74476013C
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74476013C
Wurth Elektronik
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0907 | |
Core Material | CERAMIC | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2050 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |