Part Details for 744760239A by Wurth Elektronik
Overview of 744760239A by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for 744760239A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2692
|
Newark | Wirewound Inductor, 390Nh, 0.21A, 0805 Rohs Compliant: Yes |Wurth Elektronik 744760239A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1349 |
|
$0.2820 / $0.4060 | Buy Now |
DISTI #
732-744760239ACT-ND
|
DigiKey | FIXED IND 390NH 210MA 2.2OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.2450 / $0.3900 | Buy Now |
DISTI #
710-744760239A
|
Mouser Electronics | RF Inductors - SMD WE-KI SMT Wire Wound Ceramic Inductor AEC-Q200 RoHS: Compliant | 2598 |
|
$0.2440 / $0.3900 | Buy Now |
Part Details for 744760239A
744760239A CAD Models
744760239A Part Data Attributes:
|
744760239A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744760239A
Wurth Elektronik
WE-KI SMD Wire Wound Ceramic Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |