-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0875
|
Newark | Inductor, 2.7Uh, 0.1A, 5%, 0805, Inductance:2.7Μh, Dc Resistance Max:3.5Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:100Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:We-Rfi Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Wurth Elektronik 744760327A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4040 / $0.4890 | Buy Now |
DISTI #
732-3446-1-ND
|
DigiKey | FIXED IND 2.7UH 100MA 3.5OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$0.2960 / $0.4700 | Buy Now |
DISTI #
710-744760327A
|
Mouser Electronics | RF Inductors - SMD WE-RFI SMD 0805A 2.7uH 100mA 3.5Ohm RoHS: Compliant | 390 |
|
$0.2950 / $0.4700 | Buy Now |
DISTI #
2066893RL
|
element14 Asia-Pacific | INDUCTOR, 0805, 2.7UH, 0.1A, RF RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.2993 / $0.4416 | Buy Now |
DISTI #
2066893
|
element14 Asia-Pacific | INDUCTOR, 0805, 2.7UH, 0.1A, RF RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2993 / $0.4954 | Buy Now |
DISTI #
2066893
|
Farnell | INDUCTOR, 0805, 2.7UH, 0.1A, RF RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.2832 / $0.4616 | Buy Now |
DISTI #
2066893RL
|
Farnell | INDUCTOR, 0805, 2.7UH, 0.1A, RF RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2832 / $0.3868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744760327A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744760327A
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.75 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.275 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |