744762356A
Wurth Elektronik
Description: General Purpose Inductor,

Overview of 744762356A by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 744762356A by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 74T0890
Newark Inductor, 5.6Uh, 0.17A, 5%, 1008, Inductance:5.6µh, Dc Resistance Max:2.6Ohm, Self Resonant Frequency:42Mhz, Dc Current Rating:170Ma, Inductor Case/Package:1008 [2516 Metric], Product Range:We-Rfi Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Wurth Elektronik 744762356A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.4580
  • 10 $0.4530
  • 25 $0.4500
  • 50 $0.4460
  • 100 $0.4280
$0.4280 / $0.4580 Buy Now
DISTI # 732-3461-1-ND
DigiKey FIXED IND 5.6UH 170MA 2.6OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 235
In Stock
  • 1 $0.4700
  • 10 $0.4500
  • 50 $0.4190
  • 100 $0.3880
  • 500 $0.3570
  • 1,000 $0.3270
  • 2,000 $0.2960
$0.2960 / $0.4700 Buy Now
DISTI # 710-744762356A
Mouser Electronics RF Inductors - SMD WE-RFI SMD 1008A 5.6uH 170mA 2.6Ohm RoHS: Compliant 0
  • 1 $0.4400
  • 50 $0.4290
  • 100 $0.4120
  • 500 $0.3940
  • 1,000 $0.2960
$0.2960 / $0.4400 Order Now

CAD Models for 744762356A by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 744762356A by Wurth Elektronik

744762356A
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
1008
Construction
Rectangular
Core Material
FERRITE
DC Resistance
2.6 Ω
Inductance-Nom (L)
5.6 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.6 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom)
20
Rated Current-Max
0.26 A
Reference Standard
AEC-Q200
Self Resonance Frequency
42 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.96 MHz
Tolerance
5%
Want to compare parts?
  1. 744762356A
    Wurth Elektronik
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 744762356A by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 744762356A by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 744762356A would you like to use for your alert(s)?
  • Please alert me when 744762356A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 744762356A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 744762356A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 744762356A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 744762356A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 744762356A by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: