-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0254
|
Newark | Surface Mount High Frequency Inductor, We-Gfh Series, 15 H, 10%, 1008 [2520 Metric], 33 Mhz Rohs Compliant: Yes |Wurth Elektronik 7447629150 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 359 |
|
$0.3060 / $0.4510 | Buy Now |
DISTI #
732-7310-1-ND
|
DigiKey | FIXED IND 15UH 325MA 2.5 OHM SMD Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3007 In Stock |
|
$0.2500 / $0.4100 | Buy Now |
DISTI #
710-7447629150
|
Mouser Electronics | RF Inductors - SMD WE-GFH HiFreq 2520 15uH 380mA 250mOhms RoHS: Compliant | 2767 |
|
$0.2490 / $0.3900 | Buy Now |
|
Bristol Electronics | 1868 |
|
RFQ | ||
|
Quest Components | 1494 |
|
$0.3984 / $0.9960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447629150
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447629150
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |