Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 2 | 1 | TAPE & REEL CUT |
|
View this part on RS Components | 280 | 20 | Package |
|
View this part on RS Components | 280 | 20 | Reel |
|
View this part on element14 Asia-Pacific | 253 | 100 | Reel |
|
View this part on element14 Asia-Pacific | 253 | 1 | TAPE & REEL CUT |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1,574
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
744764122
744764122
Wurth Electronik
Yes
Active
1210
compliant
EAR99
8504.50.80.00
Wurth Elektronik
2
1210
Rectangular
FERRITE
3.7 Ω
22 µH
RF INDUCTOR
GENERAL PURPOSE INDUCTOR
e1
1
2
105 °C
-40 °C
2.2 mm
3.2 mm
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCL322522-220KLF Inductors | 1 ELEMENT, 22uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT | TT electronics / BI Technologies | 744764122 vs BCL322522-220KLF |