Part Details for 744764122 by Wurth Elektronik
Results Overview of 744764122 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
744764122 Information
744764122 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 744764122
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45Y9836
|
Newark | Surface Mount High Frequency Inductor, We-Gf Series, 22 H, 10%, 1210 [3225 Metric], 23 Mhz Rohs Compliant: Yes |Wurth Elektronik 744764122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1172 |
|
$0.1020 | Buy Now |
|
DISTI #
71070636
|
RS | WE-GF SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 22 UH Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2770 | RFQ |
US Tariff Estimator: 744764122 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 744764122
744764122 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
744764122 Part Data Attributes
|
|
744764122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744764122
Wurth Elektronik
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS AND REACH COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1210 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 3.7 Ω | |
| Inductance-Nom (L) | 22 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 2.2 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Quality Factor-Min (at L-nom) | 30 | |
| Rated Current-Max | 0.11 A | |
| Self Resonance Frequency | 20 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | J Bend | |
| Test Frequency | 2.52 Mhz | |
| Tolerance | 10% |
Alternate Parts for 744764122
This table gives cross-reference parts and alternative options found for 744764122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744764122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BCL322522-220KLF | TT Electronics Resistors | Check for Price | General Purpose Inductor, 22uH, 10%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | 744764122 vs BCL322522-220KLF |
744764122 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 744764122 can be found in the Wurth Elektronik's PCB Library or in the component's 3D model. It's essential to follow the recommended footprint to ensure proper assembly and thermal management.
-
The 744764122 has a thermal pad on the bottom side, which should be connected to a thermal vias or a heat sink to dissipate heat efficiently. Ensure the PCB design allows for adequate thermal management to prevent overheating.
-
The 744764122 is rated for operation between -40°C to +125°C. However, it's essential to consider the derating curves and thermal management to ensure reliable operation within the specified temperature range.
-
The 744764122 is designed to withstand moderate vibrations. However, it's crucial to consider the specific vibration requirements of your application and ensure the component is properly secured to the PCB to prevent mechanical stress.
-
Follow the recommended soldering profile and temperature guidelines provided by Wurth Elektronik. Ensure the PCB is designed with adequate solder pads and thermal reliefs to facilitate proper soldering and thermal management.