-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9873
|
Newark | Surface Mount High Frequency Inductor, We-Gf Series, 470 H, 10%, 1812 [4532 Metric], 3 Mhz Rohs Compliant: Yes |Wurth Elektronik 74476624 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6260 / $0.7430 | Buy Now |
DISTI #
732-14041-1-ND
|
DigiKey | FIXED IND 470UH 62MA 26 OHM SMD Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4920 / $0.6500 | Buy Now |
DISTI #
710-74476624
|
Mouser Electronics | RF Inductors - SMD WE-GF SMD 470uH 62mA 26Ohm RoHS: Compliant | 0 |
|
$0.5140 / $0.6500 | Order Now |
|
Chip1Cloud | FIXED IND 470UH 62MA 26 OHM SMD | 1370 |
|
RFQ | |
DISTI #
2471673RL
|
element14 Asia-Pacific | INDUCTOR, 470UH, 10%, 0.062A, 3MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5222 / $0.5688 | Buy Now |
DISTI #
2471673
|
element14 Asia-Pacific | INDUCTOR, 470UH, 10%, 0.062A, 3MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5222 / $0.6879 | Buy Now |
DISTI #
2471673RL
|
Farnell | INDUCTOR, 470UH, 10%, 0.062A, 3MHZ RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4949 / $0.5387 | Buy Now |
DISTI #
2471673
|
Farnell | INDUCTOR, 470UH, 10%, 0.062A, 3MHZ RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.4949 / $0.8820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74476624
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74476624
Wurth Elektronik
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1812 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | FERRITE | |
DC Resistance | 26 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.062 A | |
Self Resonance Frequency | 3.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 74476624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74476624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCL453232-471KLF | 1 ELEMENT, 470uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | TT electronics / BI Technologies | 74476624 vs BCL453232-471KLF |
BCL453232-471KLF | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | TT Electronics Resistors | 74476624 vs BCL453232-471KLF |