-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-GFH High Frequency SMD Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0271
|
Newark | Surface Mount High Frequency Inductor, We-Gfh Series, 2.2 H, 10%, 1812 [4532 Metric], 79 Mhz Rohs Compliant: Yes |Wurth Elektronik 744766902 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3130 / $0.4710 | Buy Now |
DISTI #
732-7298-1-ND
|
DigiKey | FIXED IND 2.2UH 1.45A 160MOHM SM Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2500 / $0.4100 | Buy Now |
DISTI #
710-744766902
|
Mouser Electronics | RF Inductors - SMD WE-GFH HiFreq 4532 2.2uH 1450mA 16mOhms RoHS: Compliant | 36 |
|
$0.2690 / $0.4200 | Buy Now |
DISTI #
2493202
|
element14 Asia-Pacific | INDUCTOR, 2.2UH, 10%, 1.45A, 79MHZ, 1812 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2622 / $0.4328 | Buy Now |
DISTI #
2493202
|
Farnell | INDUCTOR, 2.2UH, 10%, 1.45A, 79MHZ, 1812 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$0.2766 / $0.5907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744766902
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744766902
Wurth Elektronik
WE-GFH High Frequency SMD Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 1.45 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |