There are no models available for this part yet.
Overview of 744770147W by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 744770147W by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-4261-1-ND
|
DigiKey | FIXED IND 47UH 2.7A 100 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4820 / $2.0300 | Buy Now | |
DISTI #
710-744770147W
|
Mouser Electronics | Power Inductors - SMD WE-PD 1280 White 47uH 2.7A .1Ohm RoHS: Compliant | 0 |
|
$1.3900 / $2.4000 | Order Now | |
Bristol Electronics | 336 |
|
RFQ | ||||
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 20%, 1 ELEMENT, NICKEL-ZINC-CORE, SMD, 4747 | 268 |
|
$2.0572 / $3.3360 | Buy Now |
CAD Models for 744770147W by Wurth Elektronik
Part Data Attributes for 744770147W by Wurth Elektronik
744770147W
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
744770147WWurth ElektronikVS
-