Part Details for 744770222 (ALTERNATE: 7444870) by Wurth Electronics Midcom
Overview of 744770222 (ALTERNATE: 7444870) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744770222 (ALTERNATE: 7444870)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996696
|
RS | Power Inductor, SMT, 1280, 220uH, 1.3A, .39Ohm, Fixed, WE-PD Series | Wurth Electronics 744770222 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$1.7000 / $2.2700 | Buy Now |