Part Details for 744770268 (ALTERNATE: 7896760) by Wurth Electronics Midcom
Overview of 744770268 (ALTERNATE: 7896760) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744770268 (ALTERNATE: 7896760)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996700
|
RS | Inductors, Fixed, WE-PD 1280 680uH 0.7A 1.46Ohm | Wurth Electronics 744770268 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 49 |
|
$1.0200 | Buy Now |