7447706151
Description: General Purpose Inductor,

Overview of 7447706151 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 7447706151 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH5234
Newark Inductor, Aec-Q200, 150Uh, Shld, 1.55A Rohs Compliant: Yes |Wurth Elektronik 7447706151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 148
  • 1 $1.5300
  • 10 $1.4600
  • 25 $1.3800
  • 50 $1.3000
  • 100 $1.2300
$1.2300 / $1.5300 Buy Now
DISTI # 732-7447706151CT-ND
DigiKey FIXED IND 150UH 1.55A 200MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1214
In Stock
  • 1 $1.2400
  • 10 $1.1120
  • 50 $1.0220
  • 80 $0.9390
  • 500 $0.9390
$0.9390 / $1.2400 Buy Now
DISTI # 710-7447706151
Mouser Electronics Power Inductors - SMD WE-PD 150uH 1.55A DCR=200mOhms AEC-Q200 RoHS: Compliant 4712
  • 1 $1.2400
  • 10 $1.1200
  • 50 $0.9390
  • 500 $0.9380
  • 1,000 $0.9370
  • 2,500 $0.9360
$0.9360 / $1.2400 Buy Now

CAD Models for 7447706151 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7447706151 by Wurth Elektronik

7447706151
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
4747
Construction
Rectangular
Core Material
MANGANESE-ZINC
DC Resistance
0.2 Ω
Inductance-Nom (L)
150 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
6 mm
Package Length
12 mm
Package Style
SMT
Package Width
12 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
1.55 A
Reference Standard
AEC-Q200
Self Resonance Frequency
4.2 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
INDUCTANCE IS MEASURED AT 5 MILLI AMPERE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. 7447706151
    Wurth Elektronik
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7447706151 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7447706151 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 7447706151 would you like to use for your alert(s)?
  • Please alert me when 7447706151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7447706151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7447706151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7447706151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7447706151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7447706151 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: