Part Details for 7447707022 by Wurth Elektronik
Overview of 7447707022 by Wurth Elektronik
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7447707022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9391
|
Newark | Inductor, Aec-Q200, 2.2Uh, 11A, Shld Rohs Compliant: Yes |Wurth Elektronik 7447707022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5100 / $2.9300 | Buy Now |
DISTI #
732-7447707022CT-ND
|
DigiKey | WE-PD PERFORMANCE SMT SHIELDED P Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$1.4460 / $2.5800 | Buy Now |
DISTI #
710-7447707022
|
Mouser Electronics | Power Inductors - SMD WE-PD 2.2uH 11A DCR=6.8mOhms AECQ200 RoHS: Compliant | 602 |
|
$1.5700 / $2.5800 | Buy Now |
DISTI #
73D1647
|
Bürklin Elektronik | Power choke, SMD 1280, 2.2 µH, 11 A, 7447707022 Min Qty: 1 | 50 |
|
$1.8318 / $2.4029 | Buy Now |
DISTI #
3577916
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 2.2UH, 11A, SHLD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6331 / $2.7267 | Buy Now |
DISTI #
3577916RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 2.2UH, 11A, SHLD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.6331 / $2.2908 | Buy Now |
DISTI #
3577916RL
|
Farnell | INDUCTOR, AEC-Q200, 2.2UH, 11A, SHLD RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5386 / $2.1766 | Buy Now |
DISTI #
3577916
|
Farnell | INDUCTOR, AEC-Q200, 2.2UH, 11A, SHLD RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.5386 / $2.6645 | Buy Now |
Part Details for 7447707022
7447707022 CAD Models
7447707022 Part Data Attributes:
|
7447707022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447707022
Wurth Elektronik
General Purpose Inductor, 2.2uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 4747, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.0068 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 11 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 41.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |