If you like Findchips… You will love Findchips PRO. Try it Now.

7447709101

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP, 4747, ROHS AND REACH COMPLIANT

Choose Manufacturer
Price Range $2.4100 / $3.3123

Part Details

CAD Models Information

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Global Popularity

Popularity in Inductors

Popularity in Fixed Inductors

Popularity by Region

Very High

Medium

Good

Low

  • 1. Germany
    100
  • 2. France
    98
  • 3. United States
    98
  • 4. China
    95
  • 5. Sweden
    93
  • 6. South Korea
    90
  • 7. United Kingdom
    88
  • 8. Thailand
    85
  • 9. Canada
    83
  • 10. Italy
    82

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $2.4100 Buy Now
  • 2. element14 Asia-Pacific $2.7982 Buy Now
  • 3. element14 Asia-Pacific $2.7982 Buy Now
  • 4. Farnell element14 $3.3123 Buy Now
  • 5. Farnell element14 $3.3123 Buy Now

Datasheets & Reference Designs

Reference Designs

  • 230-V, 400-W High Efficiency Battery Charger w/PFC and LLC for 36-V Power Tools Reference Design
    TIDA-00355: The design is a 400-W high efficiency battery charger power supply designed to charge wide range of batteries in the voltage range of 20V to 42V and ideal for 10-Cell Li-Ion battery pack used in cordless Power Tools and Garden Tools. The design has boost PFC pre-regulator stage opearting at an efficiency of 96%. It provides high Power Factor(PF) of >0.99 and meets PFC regulation as per IEC61000-3-2 class A. The main converter stage is realised using LLC configuration and operates at an efficiency of 96% at full load. The charger is designed for input voltage range of 175V – 265V AC. The design form factor (230mm x 80mm) is compact for the power level of 400W. The design has an operating overall system efficiency of 92% at full load, with voltage and current regulation within +/- 3%. The EMI filter at the front end of the circuit is designed to meet EN55011 class A conducted emission levels.
  • 40W Buck Converter Powered out of 48V Reference Design
    PMP10135: PMP10035 is a sycnchronous buck converter with 48V input voltage and 31V output voltage. Due to ceramic capacitors only this design is suitable for automotive applications (48V bus). With switching frequency of 400kHz, the efficiency is higher than 96% at full load.
  • Forward converter with Universal input driving 2x6 LEDs
    PMP7762: PMP7762 is an offline LED driver with TRIAC dimming. It has short circuit protection as well as op amp control for dimming. It uses 2 op amp control for each LED string to ensure that current in the LED strings match. LM3445 includes a bleeder circuit to ensure proper triac operation by allowing current flow while the line voltage is low to enable proper firing of the triac.
  • Boost Converter LED Driver Using 9V – 24V Input Range
    PMP4807: This reference design uses the TPS40211 current mode controller in a boost converter to regulate the current in a series string of 12 LEDs (42V) at 0.35A. Efficiency is greater than 94%.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →