-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2775
|
Newark | Inductor, Shielded, 22Uh, 6.5A, Smd, Inductance:22Μh, Rms Current (Irms):5.3A, Inductor Construction:Shielded, Saturation Current (Isat):6.5A, Product Range:We-Pd Series, Inductor Case/Package:-, Dc Resistance Max:0.028Ohm Rohs Compliant: Yes |Wurth Elektronik 7447709220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8100 / $2.6700 | Buy Now |
DISTI #
732-1243-1-ND
|
DigiKey | FIXED IND 22UH 5.3A 28 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10923 In Stock |
|
$1.4820 / $2.5700 | Buy Now |
DISTI #
710-7447709220
|
Mouser Electronics | Power Inductors - SMD WE-PD 22uH 5.3A DCR=28mOhms AEC-Q200 RoHS: Compliant | 11384 |
|
$1.4800 / $2.5700 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 22UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4747 | 60 |
|
$1.6650 / $3.3300 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 22UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4747 | 400 |
|
$2.0535 / $3.3300 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 22UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4747 | 9 |
|
$3.8267 / $5.2182 | Buy Now |
DISTI #
1635945RL
|
Farnell | CHOKE, 22UH, SMD RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 1429 |
|
$1.5076 / $2.1056 | Buy Now |
DISTI #
1635945
|
Farnell | CHOKE, 22UH, SMD RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 1429 |
|
$1.5076 / $2.8906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447709220
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447709220
Wurth Elektronik
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.028 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |