Part Details for 7447709271 (ALTERNATE: 7896791) by Wurth Electronics Midcom
Overview of 7447709271 (ALTERNATE: 7896791) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7447709271 (ALTERNATE: 7896791)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996772
|
RS | Inductors, Fixed, WE-PD 1210 270uH 1.6A .33Ohm | Wurth Electronics 7447709271 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$1.0900 | Buy Now |