-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP, 4747, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2777
|
Newark | Inductor, Shielded, 47Uh, 4.5A, Smd, Inductance:47Μh, Rms Current (Irms):3.8A, Inductor Construction:Shielded, Saturation Current (Isat):4.5A, Product Range:We-Pd Series, Inductor Case/Package:-, Dc Resistance Max:0.06Ohm Rohs Compliant: Yes |Wurth Elektronik 7447709470 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1806 |
|
$1.8100 / $2.6700 | Buy Now |
DISTI #
732-1246-1-ND
|
DigiKey | FIXED IND 47UH 3.8A 60 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25225 In Stock |
|
$1.4820 / $2.5700 | Buy Now |
DISTI #
710-7447709470
|
Mouser Electronics | Power Inductors - SMD WE-PD 47uH 3.8A DCR=60mOhms AEC-Q200 RoHS: Compliant | 12640 |
|
$1.4800 / $2.5700 | Buy Now |
|
Bristol Electronics | 3010 |
|
RFQ | ||
|
Bristol Electronics | 2045 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4747 | 58 |
|
$1.6650 / $3.3300 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4747 | 8 |
|
$2.9190 / $3.8920 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4747 | 2400 |
|
$1.6650 / $3.3300 | Buy Now |
DISTI #
1635946RL
|
element14 Asia-Pacific | CHOKE, 47UH, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 8287 |
|
$1.5676 / $2.2226 | Buy Now |
DISTI #
1635946
|
element14 Asia-Pacific | CHOKE, 47UH, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 8287 |
|
$1.5676 / $2.7672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447709470
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447709470
Wurth Elektronik
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP, 4747, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 7447709470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7447709470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPCI00121210470MA0 | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 4747, CHIP | Pulse Electronics Corporation | 7447709470 vs BPCI00121210470MA0 |
APCI00121210470M80 | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP | Pulse Electronics Corporation | 7447709470 vs APCI00121210470M80 |