Part Details for 744771115 (ALTERNATE: 7896823) by Wurth Electronics Midcom
Overview of 744771115 (ALTERNATE: 7896823) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744771115 (ALTERNATE: 7896823)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996704
|
RS | Power Inductor, SMT, 1260, 15 uH, 3.75 A, 0.03 Ohm, Fixed, WE-PD Series | Wurth Electronics 744771115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$1.5500 / $2.0700 | Buy Now |