Part Details for 744771122 (ALTERNATE: 6171568) by Wurth Electronics Midcom
Overview of 744771122 (ALTERNATE: 6171568) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744771122 (ALTERNATE: 6171568)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996706
|
RS | Inductors, Fixed, WE-PD 1260 22uH 3.37A .036Ohm | Wurth Electronics 744771122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0380 | RFQ |