Part Details for 744771127W by Wurth Elektronik
Overview of 744771127W by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744771127W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4266-1-ND
|
DigiKey | FIXED IND 27UH 2.8A 60 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3860 / $1.7200 | Buy Now |
DISTI #
710-744771127W
|
Mouser Electronics | Power Inductors - SMD WE-PD 1260 White 27uH 2.97A 0040Ohms RoHS: Compliant | 0 |
|
$1.2700 / $2.2600 | Order Now |
Part Details for 744771127W
744771127W CAD Models
744771127W Part Data Attributes
|
744771127W
Wurth Elektronik
Buy Now
|
Compare Parts:
744771127W
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |