Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 6,010 | 1 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 315 | 1 |
|
|
View this part on RS Components | 971 | 1 | Reel |
|
View this part on RS Components | 971 | 1 | Bulk |
|
View this part on element14 Asia-Pacific | 6,010 | 100 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
32,307
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
744771147
744771147
Wurth Electronik
Yes
Active
4747
compliant
EAR99
8504.50.80.00
Wurth Elektronik
1.42
4747
Chip
FERRITE
0.075 Ω
47 µH
POWER INDUCTOR
GENERAL PURPOSE INDUCTOR
e1
1
2
125 °C
-40 °C
6 mm
12 mm
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.