-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
744771147 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2788
|
Newark | Inductor, Shielded, 47Uh, 2.6A, Smd, Inductance:47Μh, Rms Current (Irms):2.21A, Inductor Construction:Shielded, Saturation Current (Isat):2.6A, Product Range:We-Pd Series, Dc Resistance Max:0.075Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744771147 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 402 |
|
$1.2200 / $1.6200 | Buy Now |
|
Bristol Electronics | 315 |
|
RFQ | ||
|
Bristol Electronics | 211 |
|
RFQ | ||
|
ComSIT USA | SMT SHIELDED POWER INDUCTOR General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4747 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744771147
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744771147
Wurth Elektronik
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.077 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 9.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended PCB footprint for the 744771147 can be found in the Wurth Elektronik's PCB Library or in the component's 3D model. It's essential to follow the recommended footprint to ensure proper assembly and thermal management.
The 744771147 has a thermal pad on the bottom side, which should be connected to a copper area on the PCB to dissipate heat efficiently. Ensure good thermal conductivity by using thermal vias and a sufficient copper area.
The 744771147 is rated for operation from -40°C to +125°C. However, it's essential to consider the derating curves and thermal management to ensure reliable operation within the specified temperature range.
The 744771147 is designed to withstand moderate vibration levels. However, for high-vibration environments, it's recommended to use additional mechanical fixation or potting to ensure the component's reliability.
Follow the recommended soldering profile and temperature guidelines to ensure a reliable solder joint. Use a solder with a melting point above 217°C to prevent damage to the component.