Part Details for 7447714101 (ALTERNATE: 7896952) by Wurth Electronics Midcom
Overview of 7447714101 (ALTERNATE: 7896952) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7447714101 (ALTERNATE: 7896952)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996802
|
RS | High Current Inductor, Fixed, SMT, 1050, 100 uH, 1.5 A, WE-PD Series | Wurth Electronics 7447714101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$1.7000 / $2.2600 | Buy Now |