-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T7107
|
Newark | Inductor, Shielded, 150Uh, 1.4A, Smd, Inductance:150Μh, Rms Current (Irms):1.2A, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:We-Pd Series, Dc Resistance Max:0.3Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7447714151 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 135 |
|
$1.9000 / $2.5800 | Buy Now |
DISTI #
732-2991-1-ND
|
DigiKey | FIXED IND 150UH 1.2A 300MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
325 In Stock |
|
$1.1830 / $2.2600 | Buy Now |
DISTI #
710-7447714151
|
Mouser Electronics | Power Inductors - SMD WE-PD 150uH 1.2A DCR=300mOhms AEC-Q200 RoHS: Compliant | 1499 |
|
$1.1800 / $2.2600 | Buy Now |
DISTI #
73D1747
|
Bürklin Elektronik | Power choke, SMD 1050, 150 µH, 1.2 A, 7447714151 Min Qty: 1 | 50 |
|
$1.6045 / $2.1607 | Buy Now |
DISTI #
2082679RL
|
element14 Asia-Pacific | PD INDUCTOR, 150 UH, I=1.2 A, 1050 RoHS: Compliant Min Qty: 100 Container: Reel | 135 |
|
$1.2183 / $1.8494 | Buy Now |
DISTI #
2082679
|
element14 Asia-Pacific | PD INDUCTOR, 150 UH, I=1.2 A, 1050 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 135 |
|
$1.2183 / $2.3705 | Buy Now |
DISTI #
2082679
|
Farnell | PD INDUCTOR, 150 UH, I=1.2 A, 1050 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 135 |
|
$1.2163 / $2.4476 | Buy Now |
DISTI #
2082679RL
|
Farnell | PD INDUCTOR, 150 UH, I=1.2 A, 1050 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 135 |
|
$1.2163 / $1.7608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447714151
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447714151
Wurth Elektronik
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |