Part Details for 7447714270 by Wurth Elektronik
Overview of 7447714270 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 7447714270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8195
|
Newark | Inductor, Aec-Q200, 27Uh, Shld, 2.6A, Inductance:27Μh, Rms Current (Irms):2.6A, Inductor Construction:Shielded, Saturation Current (Isat):3.4A, Product Range:We-Pd Series, Power Inductor Case:10Mm X 10M X 5Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 7447714270 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$1.5900 / $2.4000 | Buy Now |
DISTI #
732-13586-1-ND
|
DigiKey | FIXED IND 27UH 2.6A 74 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
265 In Stock |
|
$1.3860 / $2.2600 | Buy Now |
DISTI #
710-7447714270
|
Mouser Electronics | Power Inductors - SMD WE-PD 27uH 2.6A DCR=74mOhms AEC-Q200 RoHS: Compliant | 475 |
|
$1.3800 / $2.1600 | Buy Now |
DISTI #
73D1750
|
Bürklin Elektronik | Power choke, SMD 1050, 27 µH, 2.6 A, 7447714270 Min Qty: 1 | 50 |
|
$1.3992 / $2.1911 | Buy Now |
Part Details for 7447714270
7447714270 CAD Models
7447714270 Part Data Attributes:
|
7447714270
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447714270
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.074 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |