-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, CHIP, 4747, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T7115
|
Newark | Inductor, Shielded, 4.7Uh, 6.3A, Smd, Inductance:4.7Μh, Rms Current (Irms):5.2A, Inductor Construction:Shielded, Saturation Current (Isat):6.3A, Product Range:We-Pd Series, Dc Resistance Max:0.016Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 7447715004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 421 |
|
$1.6700 / $2.3500 | Buy Now |
DISTI #
732-2188-1-ND
|
DigiKey | FIXED IND 4.7UH 5.2A 16 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
836 In Stock |
|
$1.1830 / $2.2600 | Buy Now |
DISTI #
710-7447715004
|
Mouser Electronics | Power Inductors - SMD WE-PD 4.7uH 5.2A DCR=16mOhms AEC-Q200 RoHS: Compliant | 4933 |
|
$0.9830 / $1.3400 | Buy Now |
DISTI #
73D1762
|
Bürklin Elektronik | Power choke, SMD 1245, 4.7 µH, 5.2 A, 7447715004 Min Qty: 1 | 50 |
|
$1.6218 / $2.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447715004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447715004
Wurth Elektronik
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, CHIP, 4747, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
DC Resistance | 0.016 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 37 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |