Part Details for 7447720222 by Wurth Elektronik
Overview of 7447720222 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7447720222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4741
|
Newark | Inductor, 2.2Mh, 350Ma, Radial Leaded, Product Range:We-Ti Series, Inductance:2.2Mh, Inductor Construction:Unshielded, Rms Current (Irms):300Ma, Saturation Current (Isat):350Ma, Dc Resistance Max:4.73Ohm, Inductance Tolerance:± 5% Rohs Compliant: Yes |Wurth Elektronik 7447720222 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 165 |
|
$0.8630 / $1.1500 | Buy Now |
DISTI #
732-3787-ND
|
DigiKey | FIXED IND 2.2MH 300MA 4.73OHM TH Min Qty: 1 Lead time: 15 Weeks Container: Tray |
341 In Stock |
|
$0.7350 / $1.0200 | Buy Now |
DISTI #
710-7447720222
|
Mouser Electronics | Power Inductors - Leaded WE-TI RadXtnd Ld8095 WW2200uH .3A 4.73Oh RoHS: Compliant | 9125 |
|
$0.7340 / $1.0200 | Buy Now |
DISTI #
73D2023
|
Bürklin Elektronik | Choke, radial, 2200 µH, 0.29 A, 7447720222 Min Qty: 1 | 34 |
|
$0.7327 / $0.9697 | Buy Now |
DISTI #
2211721
|
element14 Asia-Pacific | INDUCTOR, 2200UH, 5%, 8.3X8.3MM, POWER RoHS: Compliant Min Qty: 1 Container: Each | 165 |
|
$0.7610 / $1.0787 | Buy Now |
DISTI #
2211721
|
Farnell | INDUCTOR, 2200UH, 5%, 8.3X8.3MM, POWER RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 165 |
|
$0.7057 / $1.1762 | Buy Now |