Part Details for 7447720223 by Wurth Elektronik
Overview of 7447720223 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 7447720223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2745
|
Newark | Power Inductor, 22Mh, Unshielded, 0.09A Rohs Compliant: Yes |Wurth Elektronik 7447720223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$0.7990 / $0.9930 | Buy Now |
DISTI #
732-7447720223-ND
|
DigiKey | WE-TI RADIAL LEADED WIRE WOUND I Min Qty: 1 Lead time: 17 Weeks Container: Tray |
62 In Stock |
|
$0.6930 / $0.8700 | Buy Now |
DISTI #
710-7447720223
|
Mouser Electronics | Power Inductors - Leaded WE-TI 22000uH 0.09 A 22000uH 0.09A 55000mOhms RoHS: Compliant | 0 |
|
$0.6930 / $0.8800 | Order Now |
Part Details for 7447720223
7447720223 CAD Models
7447720223 Part Data Attributes
|
7447720223
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447720223
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 55 Ω | |
Inductance-Nom (L) | 22000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.8 mm | |
Package Length | 9.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.09 A | |
Self Resonance Frequency | 0.38 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 5% |