-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4742
|
Newark | Inductor, 3.3Uh, 6.3A, Radial Leaded, Product Range:We-Ti Series, Inductance:3.3µh, Inductor Construction:Unshielded, Rms Current (Irms):5A, Saturation Current (Isat):6.3A, Dc Resistance Max:0.013Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 744772033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$1.0100 / $1.3300 | Buy Now |
DISTI #
732-3760-ND
|
DigiKey | FIXED IND 3.3UH 6.1A 13 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
171 In Stock |
|
$0.7350 / $1.0100 | Buy Now |
DISTI #
710-744772033
|
Mouser Electronics | Power Inductors - Leaded WE-TI RadXtnd Ld8095 WW3.3uH 5A .013Ohm RoHS: Compliant | 833 |
|
$0.7340 / $1.0200 | Buy Now |
DISTI #
70996925
|
RS | Inductors, Fixed, WE-TI RadXtnd Ld8095 WW3.3uH 5A .013Ohm | Wurth Elektronik 744772033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6070 | RFQ |
|
ComSIT USA | RADIAL LEADED WIRE WOUND INDUCTOR General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744772033
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744772033
Wurth Elektronik
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Core Material | FERRITE | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |