Part Details for 7447720332 by Wurth Elektronik
Overview of 7447720332 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 7447720332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8521
|
Newark | Inductor, 3.3Mh, Unshielded, 0.24A, Rad Rohs Compliant: Yes |Wurth Elektronik 7447720332 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$0.7870 / $0.9590 | Buy Now |
DISTI #
732-7447720332-ND
|
DigiKey | FIXED IND 3.3MH 240MA 6.7 OHM TH Min Qty: 1 Lead time: 15 Weeks Container: Tray |
16 In Stock |
|
$0.7850 / $0.8400 | Buy Now |
DISTI #
710-7447720332
|
Mouser Electronics | Power Inductors - Leaded WE-TI 8095 3300uH 0.24A DCR=6530Ohms RoHS: Compliant | 262 |
|
$0.6750 / $0.8400 | Buy Now |
DISTI #
73D2027
|
Bürklin Elektronik | Choke, radial, 3300 µH, 0.24 A, 7447720332 Min Qty: 1 | 35 |
|
$0.6736 / $0.7805 | Buy Now |
Part Details for 7447720332
7447720332 CAD Models
7447720332 Part Data Attributes
|
7447720332
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447720332
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC | |
DC Resistance | 6.7 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.8 mm | |
Package Length | 9.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 0.98 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 5% |