7447720390
Wurth Elektronik
Description: General Purpose Inductor,

Overview of 7447720390 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 7447720390 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 75AJ2746
Newark Power Inductor, 39Uh, Unshielded, 2.2A Rohs Compliant: Yes |Wurth Elektronik 7447720390 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 140
  • 1 $1.1000
  • 10 $1.0500
  • 25 $1.0200
  • 50 $0.9840
  • 100 $0.8830
$0.8830 / $1.1000 Buy Now
DISTI # 732-7447720390-ND
DigiKey WE-TI RADIAL LEADED WIRE WOUND I Min Qty: 1 Lead time: 17 Weeks Container: Tray 136
In Stock
  • 1 $0.9800
  • 10 $0.9390
  • 50 $0.8760
  • 140 $0.7790
$0.7790 / $0.9800 Buy Now
DISTI # 710-7447720390
Mouser Electronics Power Inductors - Leaded WE-TI Radial Leaded Wire Wound Inductor RoHS: Compliant 0
  • 1 $0.9900
  • 10 $0.9390
  • 50 $0.8760
  • 100 $0.7790
  • 1,120 $0.7780
$0.7780 / $0.9900 Order Now

CAD Models for 7447720390 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7447720390 by Wurth Elektronik

7447720390
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Cylindrical
DC Resistance
0.1 Ω
Inductance-Nom (L)
39 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.7 mm
Lead Length
5 mm
Lead Spacing
5 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Diameter
7.8 mm
Package Length
9.5 mm
Package Style
Radial
Packing Method
Tray
Rated Current-Max
2.2 A
Self Resonance Frequency
10 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Special Feature
INDUCTANCE IS MEASURED AT 5 MILLI AMPERE
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. 7447720390
    Wurth Elektronik
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7447720390 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7447720390 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 7447720390 would you like to use for your alert(s)?
  • Please alert me when 7447720390 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7447720390 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7447720390 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7447720390 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7447720390.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7447720390 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: