-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4750
|
Newark | Inductor, 220Uh, 1.2A, Radial Leaded, Product Range:We-Ti Series, Inductance:220Μh, Inductor Construction:Unshielded, Rms Current (Irms):640Ma, Saturation Current (Isat):1.2A, Dc Resistance Max:0.45Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Wurth Elektronik 744772221 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$0.7110 / $0.8830 | Buy Now |
DISTI #
732-3777-ND
|
DigiKey | FIXED IND 220UH 950MA 450MOHM TH Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7350 / $1.0200 | Buy Now |
DISTI #
710-744772221
|
Mouser Electronics | Power Inductors - Leaded WE-TI RadXtnd Ld8095 WW220uH .64A .351Ohm RoHS: Compliant | 2127 |
|
$0.5820 / $0.7300 | Buy Now |
DISTI #
2211712
|
element14 Asia-Pacific | INDUCTOR, 220UH, 10%, 8.3X8.3MM, POWER RoHS: Compliant Min Qty: 1 Container: Each | 118 |
|
$0.5902 / $0.7683 | Buy Now |
DISTI #
2211712
|
Farnell | INDUCTOR, 220UH, 10%, 8.3X8.3MM, POWER RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 118 |
|
$0.6915 / $1.3028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744772221
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744772221
Wurth Elektronik
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Core Material | FERRITE | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.64 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |