-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4753
|
Newark | Inductor, 3.3Mh, 300Ma, Radial Leaded, Product Range:We-Ti Series, Inductance:3.3Mh, Inductor Construction:Unshielded, Rms Current (Irms):280Ma, Saturation Current (Isat):300Ma, Dc Resistance Max:6.2Ohm, Inductance Tolerance:± 5% Rohs Compliant: Yes |Wurth Elektronik 744772332 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$0.8620 / $1.1500 | Buy Now |
DISTI #
732-3788-ND
|
DigiKey | FIXED IND 3.3MH 280MA 6.2 OHM TH Min Qty: 1 Lead time: 15 Weeks Container: Tray |
18379 In Stock |
|
$0.7350 / $1.0200 | Buy Now |
DISTI #
710-744772332
|
Mouser Electronics | Power Inductors - Leaded WE-TI RadXtnd Ld8095 WW3300uH .28A 6.2Ohm RoHS: Compliant | 1209 |
|
$0.7340 / $1.0200 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
2211722
|
element14 Asia-Pacific | INDUCTOR, 3300UH, 5%, 8.3X8.3MM, POWER RoHS: Compliant Min Qty: 1 Container: Each | 80 |
|
$0.7619 / $1.0799 | Buy Now |
DISTI #
2211722
|
Farnell | INDUCTOR, 3300UH, 5%, 8.3X8.3MM, POWER RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 80 |
|
$0.7101 / $1.2049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744772332
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744772332
Wurth Elektronik
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Bobbin | |
Core Material | Wirewound | |
DC Resistance | 6.2 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.8 mm | |
Package Length | 9.5 mm | |
Package Style | SMT | |
Packing Method | Tray | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 0.9 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 5% |